Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No314D P320
Order Code1495797
Also Known AsDC272922964, GTIN UPC EAN: 04046719185382
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No314D P320
Order Code1495797
Also Known AsDC272922964, GTIN UPC EAN: 04046719185382
Technical Datasheet
Abrasive TypeRoll
Abrasive ColourRed
Abrasive GradeP320
Length25m
Width38mm
Product Range-
Product Overview
The 04273 is a 25m resin-bonded flexible Cloth Roll designed for maintenance and general workshop applications.
Applications
Industrial
Technical Specifications
Abrasive Type
Roll
Abrasive Grade
P320
Width
38mm
Abrasive Colour
Red
Length
25m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:68051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951