Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No301+ IW, 24 MM X 55 M
Order Code2806380
Product Range301+ Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
Manufacturer3M
Manufacturer Part No301+ IW, 24 MM X 55 M
Order Code2806380
Product Range301+ Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationPaint Masking
Tape ColourYellow
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range301+ Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Yellow
Roll Length - Imperial
60yard
Tape Width - Imperial
1"
Product Range
301+ Series
Tape Application
Paint Masking
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
54.86m
Tape Width - Metric
25.4mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170554
Product traceability