Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No23-1X30FT
Order Code2806232
Technical Datasheet
Adhesive TypeNon Adhesive
Tape ColourBlack
Roll Length - Imperial30ft
Roll Length - Metric9.14m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
Technical Specifications
Adhesive Type
Non Adhesive
Roll Length - Imperial
30ft
Tape Width - Imperial
1"
Product Range
-
Tape Colour
Black
Roll Length - Metric
9.14m
Tape Width - Metric
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21546
Product traceability