Quantity | Price (ex VAT) |
---|---|
12+ | CHF 10.200 |
Product Information
Product Overview
218 is a Scotch® fine line tape. It is a high-performance polypropylene plastic tape that has both a low profile and high adhesion for use in painting long straight lines and sweeping curves where a crisp, sharp paint line is desired. It is often used as a layout tape for high value multi-colour and custom painted graphics. It features a natural rubber pressure adhesive capable of delivering the high instant adhesion necessary for critical, large scale paint applications. This tape has proven itself to be ideal for painting long, straight lines as well as smooth, sweeping curves. The polypropylene backing is stiffer than vinyl fine line tapes, while conforming easily around corners. It features good moisture and solvent resistance. It resists heat in bake cycles that reach 121°C for upto 30 minutes. It is used in applications such as fine line paint masking, specialty vehicle, marine and aerospace paint jobs.
- Thin tape provides excellent colour line separation
- Proven excellent for painting long straight lines and smooth curves
- Resistant to most solvents and moisture
- Rubber adhesive type
- Polypropylene film backing (carrier) material
- Plastic core material
- 720 elongation at break, 228N/100mm tensile strength (metric)
- High performance green performance level
- Green product colour, 12 month shelf life
- Size is 55m x 6mm
Technical Specifications
Rubber Resin Adhesive
Olive
180.5ft
0.24"
Scotch 218 Series
Masking
4.5 mil (0.11 mm)
55m
6mm
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate