Print Page
28 In Stock
11 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.330 |
10+ | CHF 16.770 |
25+ | CHF 16.170 |
100+ | CHF 14.440 |
250+ | CHF 14.100 |
500+ | CHF 13.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No214-3339-00-0602J
Order Code2672280
Product RangeText Tool
Also Known AsGTIN UPC EAN: 00051138695392 JE150900197
Technical Datasheet
No. of Contacts14Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeText Tool
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 214-3339-00-0602J is a 0.1-inch 14-lead green ZIP DIP Socket made of glass-filled polysulfone. It is easily disassembles for repair-ability and has contact point of 0.11-inch below top surface of socket.
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
- 0.3" Distance between rows
Applications
Industrial
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
Text Tool
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00349