Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.590 |
5+ | CHF 7.980 |
10+ | CHF 7.450 |
Product Information
Product Overview
Scotch® Crepe Masking Tape 202 is a high strength paper masking high performance paint masking tape designed with a heavy, thick, and crepe paper backing to provide sharp paint lines. Our tape has natural rubber adhesive that gives good, instant adhesion and excellent holding power and is easy to tear for simple application. Meet the requirements for a wide range of applications with 3M™ high strength paper masking tape 202. It has a heavy, thick, crepe paper backing and natural rubber adhesive that gives good, instant adhesion and excellent holding power. It’s ideal as a high performance paint masking tape to create sharp paint lines. It’s easy to tear and has exceptional transfer resistance for clean removal from difficult surfaces. Typically used for creating sharp paint lines.
- Dimension is 50m x 18mm (L x W)
- Apply for good, instant adhesion and excellent holding power
- Cleanly remove from difficult surfaces
- Exceptional transfer resistance for clean removal from ‘difficult to remove from’ surfaces
- Easy-to-tear design provides simple application
- 121°C maximum operating temperature, tan product colour
- 52.5 N/100mm, 472 N/100mm tensile strength
Technical Specifications
Rubber Adhesive
Beige
164.1ft
0.71"
202 Series
Masking
6.3 mil (0.16 mm)
50m
18mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate