Print Page
294 In Stock
252 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.240 |
5+ | CHF 3.010 |
10+ | CHF 2.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No201E 24MM
Order Code2518553
Product Range201E
Also Known AsUU001568409, GTIN UPC EAN: 04046719937448
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourCream
Total Tape Thickness5.3 mil (0.135 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.94"
Tape Width - Metric24mm
Product Range201E
Product Overview
The 201E 24mm x 50m is a chamois general use Masking Tape made of crepe paper coated with a cross linked rubber resin adhesive. It is suitable for Infrared/UV curing. It is designed for indoor use only.
- Reliable in low temperature bake cycles of up to 80°C
- Good solvent and moisture resistance
- Crepe paper backing for conformability that will maintain integrity when formed around corners
- Backing saturated for easy tear - Resists slivering yet hand tearable
- Rubber adhesive with instant adhesion
- Good holding power that resists lifting or curling and helps reduce rework
- Special back side treatment controls unwind and helps reduce waste
Applications
Commercial, Maintenance & Repair, Industrial
Warnings
The tape should not be subjected to outdoor exposure or prolonged periods of sunlight as product may become very difficult to remove.
Notes
Store in clean and dry place.
Technical Specifications
Tape Type
Masking
Adhesive Type
Rubber Adhesive
Tape Length - Metric
50m
Tape Colour
Cream
Roll Length - Imperial
164ft
Tape Width - Imperial
0.94"
Product Range
201E
Tape Backing Material
Crepe Paper
Tape Application
Masking
Tape Length - Imperial
164ft
Total Tape Thickness
5.3 mil (0.135 mm)
Roll Length - Metric
50m
Tape Width - Metric
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131