Print Page
Product Information
Manufacturer3M
Manufacturer Part No200-48MM
Order Code3227334
Product Range200
Also Known AsGTIN UPC EAN: 00048011534664 70006164159
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourNatural
Total Tape Thickness4.4 mil (0.11 mm)
Roll Length - Imperial180.4ft
Roll Length - Metric55m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range200
Product Overview
- Utility purpose paper tape 200 for indoor use only
- Used for holding and bundling for a wide variety of materials where a strong paper backing is needed
- Good instant adhesion that sticks to a wide variety of surfaces and helps reduce labour
- Good holding power to help resist lifting or curling
- Crepe paper backing provides conformability for easy handling and application
- Easily hand tearable, yet resists slivering
- Special backsize treatment provides easy to use controlled unwind
- Not recommended for paint masking
- Should not be subjected to outdoor or UV exposure
- Suitable for sealing and wrapping applications where a pressure-sensitive tape is needed
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Natural
Roll Length - Imperial
180.4ft
Tape Width - Imperial
1.89"
Product Range
200
Tape Application
Masking
Total Tape Thickness
4.4 mil (0.11 mm)
Roll Length - Metric
55m
Tape Width - Metric
48mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15