Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1700/50
Order Code1531241
Product Range1700 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
Manufacturer3M
Manufacturer Part No1700/50
Order Code1531241
Product Range1700 Series
Technical Datasheet
Cable ShieldingUnshielded
Wire Gauge28AWG
No. of Cores50Core
Conductor Area CSA-
Jacket ColourMulti-colored
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Cable Width63.5mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeTwisted Pair to Flat Ribbon Cable
Product Range1700 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Cable Shielding
Unshielded
No. of Cores
50Core
Jacket Colour
Multi-colored
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
1700 Series
Wire Gauge
28AWG
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Cable Width
63.5mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Twisted Pair to Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.397407