Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 81.000 |
5+ | CHF 75.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 81.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1205 (3/4 X 36)
Order Code3227380
Product Range1205
Also Known AsGTIN UPC EAN: 00054007275275
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyimide Film
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range1205
SVHCTo Be Advised
Product Overview
- Polyimide film electrical tape 1205 with acrylic pressure sensitive adhesive
- Acrylic pressure sensitive adhesive allows it to be used at 311°F (155°C)
- UL 510 flame retardant
- Used for high temperature electrical applications
- Specially designed for high temperature applications requiring a thin puncture resistant backing
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
1205
Tape Backing Material
Polyimide Film
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099488