Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 130.630 |
5+ | CHF 122.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 130.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1183 (1X18YDS)
Order Code3227394
Product Range1183
Also Known AsGTIN UPC EAN: 00051138498733
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness1.4 mil (0.04 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range1183
SVHCTo Be Advised
Product Overview
- Tin plated copper foil with conductive adhesive tape 1183
- Consists of a 1-ounce dead soft tin plated copper foil backing
- Electrically conductive, pressure sensitive acrylic adhesive
- Supplied on a removable liner for easy handling and die-cutting
- Excellent solderability
- Meets flame retardant requirements of UL510
- Typically used for applications requiring excellent electrical conductivity
- Common uses include grounding and EMI shielding in equipment, components, shielded rooms
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
1"
Product Range
1183
Tape Type
Copper
Total Tape Thickness
1.4 mil (0.04 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:74102200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15