Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1181 TAPE (3/4X18YDS)
Order Code1648871
Product Range1181 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 78.480 |
10+ | CHF 74.440 |
20+ | CHF 70.400 |
50+ | CHF 66.350 |
100+ | CHF 61.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 78.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1181 TAPE (3/4X18YDS)
Order Code1648871
Product Range1181 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1181 Series
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
0.75"
Product Range
1181 Series
Tape Type
Copper
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
19.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156492
Product traceability