Print Page
372 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.680 |
10+ | CHF 9.050 |
100+ | CHF 7.520 |
250+ | CHF 7.420 |
500+ | CHF 7.330 |
1000+ | CHF 7.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10320-52F0-008
Order Code9292926
Product Range10320
Also Known As7000007693
Technical Datasheet
Accessory TypeSolder Plug Junction Backshell
For Use WithMini D Ribbon 101XX-3000VE Plug Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range10320
Product Overview
The 10320-52F0-008 is a non-shielded Plastic Solder Plug Junction Shell for use with mini-D ribbon 101XX-3000VE plug connectors and it has 20 contacts. Design features durable two-piece glass reinforced polyester backshell with ground strap and black colour.
- Round straight exit
- Reliable metal strain relief clamp provides grounding for cable shield
- Quick release metal latching mechanism
- UL94V-0 Flammability rating
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Solder Plug Junction Backshell
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
For Use With
Mini D Ribbon 101XX-3000VE Plug Connectors
Cable Exit Angle
180°
Product Range
10320
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012