Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.260 |
5+ | CHF 3.950 |
10+ | CHF 3.690 |
Product Information
Product Overview
3M™ Value Masking Tape 101E is a smooth, multi-purpose crepe paper tape for room temperature indoor light-duty applications. It is ideal for non-critical paint masking, but also bundling, sealing, attaching, and other applications. Chamois colour, rubber adhesive, thickness 0.12mm, this tape is designed for general use. The cost-effective general purpose value masking tape for room temperature indoor light-duty applications is a chamois-coloured, 0.12mm thick adhesive tape with rubber adhesive for general applications (temporary attachment, masking for painting without burning, etc.). It provides conformability on irregular surfaces and around corners and is hand tearable for easy use.
- Dimension is 50m x 36mm (L x W)
- Good initial tack to a wide variety of surfaces in different applications
- Beige colour
- Cost effective tape for indoor light duty applications
- Temperature resistant up to 60°C for 30 minutes
Technical Specifications
Rubber Adhesive
Beige
164.1ft
1.42"
101E Series
Masking
4.7 mil (0.12 mm)
50m
36mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate