Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1-5-1218.
Order Code2820100
Product Range1218 Series
Technical Datasheet
28 In Stock
28 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.950 |
| 10+ | CHF 19.370 |
| 25+ | CHF 18.790 |
| 50+ | CHF 18.200 |
| 100+ | CHF 17.600 |
| 200+ | CHF 16.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-1218.
Order Code2820100
Product Range1218 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range1218 Series
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
25.4mm
Tape Colour
Amber
Roll Length - Imperial
5yard
Tape Width - Imperial
1"
Product Range
1218 Series
Technical Docs (1)
Alternatives for 1-5-1218.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018325