Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No00051111160862
Order Code1835195
Product Range362 Series
Technical Datasheet
471 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.500 |
10+ | CHF 5.280 |
25+ | CHF 4.870 |
50+ | CHF 4.590 |
100+ | CHF 4.390 |
250+ | CHF 3.870 |
500+ | CHF 3.760 |
1000+ | CHF 3.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No00051111160862
Order Code1835195
Product Range362 Series
Technical Datasheet
No. of Contacts10Contacts
Connector TypeShielded Contact Ribbon
Connector TypeShielded Contact Ribbon
Contact Termination TypeSolder
Product Range362 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
No. of Contacts
10Contacts
Connector Type
Shielded Contact Ribbon
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Gender
Receptacle
Connector Type
Shielded Contact Ribbon
Product Range
362 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002016