Produktspezifikationen
Alternativen für ADP5250
1 Produkt(e) gefunden
Produktbeschreibung
ADP5250 Analog Discovery Pro brings higher sample rate and bandwidth and a more rugged design to the Analog Discovery Pro family, keeping our free highly rated Waveforms application software at the controls. Waveforms is the free software application for the ADP5250 and enables use of the available analogue and digital instruments. The software has been refined by customer feedback for over 10 years and features a computer and laptop friendly user interface that has the feel of traditional benchtop software. The device communicates with Waveforms via a USB connection to your computer, allowing users to capture, record, analyse, and generate mixed signal and mixed domain waveforms. Waveforms can be downloaded and installed in under 60 seconds and can be tested without hardware using its demo mode feature. In addition to the use of instruments in the application, the Waveforms application has a script editor tool, which allows custom scripting of the instrument in JavaScript.
- Analog inputs: used in the oscilloscope, network analyser, spectrum analyser and impedance analyser
- Analog inputs: two analogue input channels accessible via front panel BNC connectors
- Analog inputs: analogue bandwidth 100MHz at -3dB
- Analog inputs: 8bit resolution
- Analog outputs used in the waveform generator, impedance analyser and network analyser
- Analog outputs: 14bit resolution
- Digital inputs : used in the logic analyser
- Digital inputs: channel: 34
- Digital inputs: maximum sampling rate: 1GS/s
- Advanced triggering
Lieferumfang
1 x ADP5250, 1 x USB A to B cable, 1 x 1x14 digital I/O screw terminal adapter, 1 x 1x6 power supply screw terminal adapter, 1 x 2x18 logic analyser MTE cable, 1 x US IEC cable, 1 x EU adapter, 1 x UK adapter.
Technische Spezifikationen
-
100MHz
1Mpts
All-in-One-Oszilloskop ADP5250, USB/MTE-Kabel, US/IEC-Kabel, EU/UK-Adapter, Adapter mit Schraubanschluss
-
2 Analog, 32 Digital, 1 Arbiträr, 2 Datenlogger
1GSPS
-
-
No SVHC (21-Jan-2025)
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Taiwan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat