VGS-500-48
AC/DC-Netzteil mit Gehäuse, ITE, Industrie & Haushalt, 1 Ausgänge, 501.6 W, 48 V, 10.45 A
Produktspezifikationen
Produktbeschreibung
VGS-500-48 is a VGS-500 series AC-DC power supply in a compact metal case that can deliver up to 500W. This internal AC-DC power supply is 62368 certified and designed to meet 61558 and 60335 system requirements. Featuring a wide input range, baseplate cooling, and a host of various protections, this rugged unit is ideal for reducing standby power usage in industrial applications. It includes over-temperature, output over-voltage, over-current, and short-circuit protection. Approvals are certified to 62368-15: EN, BS EN, UL, designed to meet 60335-1: IEC, UL, designed to meet 61558-1: EN, designed to meet 4943-1: GB.
- Adjustable output voltage, accepts AC or DC Input (dual use of same terminal)
- Baseplate cooling, over-current and short-circuit protection delay, 5,000m operating altitude
- Input voltage range from 85 to 305VAC, 120 to 430VDC, 48VDC typ output voltage
- 10.45A max output current, 501.6W max output power, 95% typ efficiency at 230VAC
- Frequency range from 47 to 63Hz
- 4,000VAC min isolation voltage input to output for 1 minute, 10mA max
- Metal (AL6063, SGCC) case material, 2 year limited warranty
- Dimension is 232.00 x 81.00 x 31.00mm
- Operating temperature from -40 to 85°C
Technische Spezifikationen
ITE, Industrie & Haushalt
501.6W
10.45A
-
-
-
Fest
To Be Advised
1Ausgänge
48V
-
-
-
85V AC bis 305V AC
VGS-500 Series
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat