6 Sie können sich jetzt einen Nachschub sichern
Menge | |
---|---|
1+ | CHF 2’919.000 |
Produktspezifikationen
Produktbeschreibung
TL-WELD Thermocouple and Fine Wire Welder is designed for sensor manufacturers for the production of commercial grade thermocouple junctions, and for users of large numbers of exposed junction thermocouples such as test and development laboratories where multipoint temperature sensing of test pieces is required. No special skills are needed and most people will be capable of producing quality work with minimal practice. The instrument can be operated via the front panel or by using the foot-switch provided. In addition to thermocouple work, the TL-WELD welder is used in many other applications involving the joining of wires to each other and to metal surfaces. This model is suitable for welding wires up to 1.1 mm diameter and has an argon gas shield facility. A satisfactory thermocouple junction is produced without using argon, but where argon is available a momentary purge is automatically triggered immediately prior to the weld to give optimum weld integrity.
- 220mm W x 120mm H x 250 mm D (8.7 x 4.7 x 9.9") size
- 120/220 Vac Selectable
Lieferumfang
Thermocouple and fine wire welder, Wire holding pliers and lead, Safety glasses, Magnifying eyeglass, Carbon electrodes, Spare 2A fuse, Argon hose, Mains lead, Footswitch and operating Instructions.
Technische Spezifikationen
Thermoelement
-
5 bis 10 Schweißungen/Minute
-
Zugehörige Produkte
4 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Great Britain
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat