7301
Papierwischtücher, WypAll, L20 kompakt, 1 Rolle à 500 Tücher, blau, extrabreit, Reinigung & Pflege
Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | CHF 38.810 |
3+ | CHF 38.030 |
10+ | CHF 37.260 |
Produktspezifikationen
Produktbeschreibung
7301 is a WypAll® L20 EXTRA+ wipers - large roll / blue. WypAll® L20 cleaning and maintenance wiping paper has been designed to provide customers with great reliability for multipurpose wiping and cleaning tasks. These dry cleaning wipes are the ideal solution for medium duty wiping and perfect for tasks such as polishing glass, cleaning surfaces and tools. Ideal for use in larger manufacturing and industrial work areas, or anywhere requiring extensive wiping. These blue wiping rolls are also certified for food contact to the standard of BAR XXXVI, considered to be the benchmark for food legislation in Europe. The blue wipers are designed to be easily detectable in contamination critical environments. The unique Airflex™ base sheet technology of these disposable wipers is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up most spills with ease. Compatible with Kimberly-Clark Professional™ dispensers (6146, 6154 and 6155).
- Individual sheet size 38cm (L) x 32.5cm (W)
Technische Spezifikationen
Cellulose
380mm
No SVHC (15-Jan-2019)
330mm
-
Technische Dokumente (1)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Great Britain
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat