Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | CHF 85.460 |
5+ | CHF 83.750 |
10+ | CHF 82.050 |
50+ | CHF 80.330 |
Produktspezifikationen
Produktbeschreibung
The STEP-PS/1AC/12DC/3 is a 1-output DIN rail mount primary-switched STEP AC/DC Power Supply Unit particularly suitable for installation distributors and flat control panels. The 2868570 compact power supply range was developed especially for building automation. The low idling losses and high degree of efficiency ensure maximum energy efficiency. They allow flexible use and can be snapped onto the DIN rail or screwed onto an even surface. Their high degree of efficiency and the low standby losses make for high power efficiency. It can be used worldwide in all industrial sectors due to a wide-range input. Parallel connection possible for increased performance and redundancy. High operating safety due to long mains buffering under full load.
- Quick startup with LED function monitoring
- IP20 Protection rating
- Protection class II (in closed control cabinet)
- <gt/>85% Maximum energy efficiency (for 230VAC and nominal values)
- Maximum power dissipation in no-load condition (<lt/>0.5W)
- High MTBF (<gt/>500,000h)
Anwendungen
Power-Management
Technische Spezifikationen
ITE
58.8W
3A
-
-
-
264VAC
Einstellbar, fest
Lead (25-Jun-2025)
1 Ausgang
12VDC
-
-
-
85VAC
85V AC bis 264V AC
STEP POWER Series
Technische Dokumente (2)
Alternativen für 2868570
1 Produkt(e) gefunden
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Vietnam
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat