Menge | |
---|---|
1+ | CHF 136.280 |
Produktspezifikationen
Produktbeschreibung
ULCD-43DT-PI is a 4.3" Raspberry Pi display module for the Raspberry Pi A, B and B+. The uLCD-43D-PI display module pack includes a uLCD-43D 4.3″ LCD display, a 4D serial Pi adaptor and 5 way interface cable. The uLCD-43D-PI includes a 4D Serial Pi Adaptor which easily interfaces the uLCD-43D Display with the Raspberry Pi, to provide a quick and easy interface without any wiring hassles. This module pack enables a Raspberry Pi user to quickly connect 4D Pi adaptor shield to their Raspberry Pi, connect the 5 way cable between the adaptor and the display module and be connected in seconds to start programming their new 4D Systems Display. The uLCD-43D-PI has a comprehensive ViSi-Genie library written to communicate with the Raspberry Pi, allowing the Visi-Genie events to be easily understood by the Raspberry Pi and users code, along with a Serial Library for Linux for communicating with the display when using the serial environment.
- Powerful 4.3″ Intelligent LCD-TFT display module powered by DIABLO16
- 480×272 resolution, 500cd/m2 brightness and 2×5 backlight LEDs, resistive-touch
- Ready to become GUI for target application, capable of being interface controller for applications
- Operating ambient temperature range from -20°C to +70°C
- 5 pin interface connector and 95.04 x 53.86mm display viewing area
- Supply voltage of 4.0V-5.5VDC and 350mA supply current
- 9.3fps frame rate, RGB 65K colours, 1220K pixels/second processor capability
- 6 banks of 32KB flash, 32KB SRAM, 3 x Channels I2C, 16 x GPIO, 3 channels SPI
- 300 to 2187500 baud serial speed, 1 x dedicated and 3 x configurable serial interfaces
- Supports 8bit parallel transfer and codeless programming
Lieferumfang
uLCD-43D display module, 4D serial Pi adaptor shield, 5 way ribbon cable.
Technische Spezifikationen
4.3"-TFT-LCD-Anzeige mit resistivem Touchscreen
No SVHC (25-Jun-2020)
Boards von Arduino und Raspberry Pi
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Australia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat