Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | CHF 15.050 |
5+ | CHF 14.280 |
10+ | CHF 13.530 |
50+ | CHF 12.770 |
100+ | CHF 12.320 |
250+ | CHF 11.820 |
Produktspezifikationen
Produktbeschreibung
The RCD-24-1.00/PL/A is a 1-output 32W LED Driver with wide input and output voltage range. The RCD-24-xxx/PL series is a step-down constant current source designed for driving high power LEDs. The converter uses a pinless SMD open frame design to reduce cost and size. Despite its compact size, the RCD-PL series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LED's and is designed for strip lighting, wall washers and fluorescent tube replacement designs, where a low profile and narrow width are demanded.
- SMD constant current LED driver
- Digital PWM and analogue voltage dimming
- Short-circuit and over-temperature protection
Anwendungen
Beleuchtung, LED-Beleuchtung
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
ITE & Bahnanwendungen
32W
1A
Oberflächenmontage
6V
No SVHC (21-Jan-2025)
RCD-24 Series
32V
Analog, PWM
Einstellbar
36V
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Taiwan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat