Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | CHF 727.190 |
Produktspezifikationen
Produktbeschreibung
GW7401 is a Venice GW7400 single board computer targeted for industrial applications. The GW7401 features the 64-bit NXP™ i.MX8M Plus Quad Core ARM® Cortex™-A53 SoC processor operating at 1.6GHz, 1GBytes of LPDDR4 DRAM, and 8GBytes of eMMC System Flash. The i.MX8M Plus SoC features a Neural Processing Unit (NPU) operating at up to 2.3 TOPS, a Video Processing Unit (VPU) supporting up to 1080p60, a GC7000UL Graphics Processing Unit (GPU), and a Cadence® Tensilica® HiFi 4 DSP. Six total Gigabit Ethernet ports offer 1x WAN and 5x switched LAN wired connectivity.
- One high-power mini-PCIe socket with PCIe 3.0 and USB 2.0 signalling
- Two high-power mini-PCIe sockets with USB 3.0 signalling
- One M.2 B-key socket with USB 3.0 and dual nano SIMs
- Optional Laird sterling-LWB5+ 802.11a/b/g/n/ac Wi-Fi & BLE v5.2 module (MHF4 antenna connector)
- Optional u-blox GPS receiver with MMCX antenna connector
- Digital I/O & analogue port, I2C & SPI port, RS232/RS485 and TTL serial port, USB 3.0 Type-C port
- CAN bus transceiver, MIPI-DSI and MIPI-CSI port, I2S audio, digital 3-axis MEMS accelerometer
- Real time clock with battery backup
- Voltage and temperature monitor, serial configuration EEPROM, programmable watchdog timer
- 8 to 60VDC input voltage range
Technische Spezifikationen
Gateworks
GW7400
ARM
1.6GHz
GW7400
Ubuntu Linux
Startech Laptop Privacy Filter
NXP ARM Cortex A53 Quad Core
i.MX8M Plus
Cortex-A53
4GB
GW7400
-40°C bis +85°C
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat