Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | CHF 81.770 |
10+ | CHF 68.940 |
25+ | CHF 68.920 |
100+ | CHF 67.540 |
Produktspezifikationen
Produktbeschreibung
ADF5356 is a microwave wideband synthesizer with integrated VCO. It allows implementation of fractional-N or integer N phase-locked loop (PLL) frequency synthesizers when used with an external loop filter and an external reference frequency. The wideband microwave VCO design permits frequency operation from 6.8GHz to 13.6GHz at one radio frequency (RF) output. A series of frequency dividers at another frequency output permits operation from 53.125MHz to 6800MHz. It has an integrated VCO with a fundamental output frequency ranging from 3400MHz to 6800MHz. In addition, the VCO frequency is connected to divide by 1, 2, 4, 8, 16, 32, or 64 circuits that allow the user to generate RF output frequencies as low as 53.125MHz. It is used in application such as wireless infrastructure (LTE, W-CDMA, TD-SCDMA, WiMAX, GSM, PCS, DCS), point to point and point to multipoint microwave links, satellites and very small aperture terminals (VSATs), test equipment and instrumentation, clock generation.
- Noise floor integer channel is -227dBc/Hz typical
- Noise floor fractional channel is -225dBc/Hz typical
- Fractional-N synthesizer and integer N synthesizer, high resolution, 52-bit modulus
- Low phase noise, voltage controlled oscillator (VCO)
- Analog and digital power supplies is 3.3V
- Charge pump and VCO power supplies is 5V typical
- Logic compatibility is 1.8V, programmable output power level
- RF output mute function, supported by the ADIsimPLL design too
- Operating temperature is -40°C to +85°C
- Package style is 32-lead LFCSP
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Frequenzsynthesizer
3.15V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
13.6GHz
3.45V
32Pin(s)
85°C
MSL 3 - 168 Stunden
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat