Produktspezifikationen
Produktbeschreibung
Highly integrated wireless power supply receiver for wireless power transfer in portable applications. The device provides receiver (RX) AC-to-DC power conversion and regulation while integrating the digital control required to comply with WPC Qi v1.2 communication protocol. Together with the bq50012A primary-side controller (or other Qi transmitter), it enables a complete contactless power transfer system for a wireless power supply solution. The IC integrates a low resistance synchronous rectifier, low-dropout regulator (LDO), digital control and accurate voltage and current loops to ensure high efficiency and low power dissipation. Typically used in cell phones, smart phones, headsets, digital cameras, portable media players and handheld devices.
- Dynamic rectifier control for improved load transient response
- Dynamic efficiency scaling for optimized performance over any range of output power
- Adaptive communication limit for robust communication
- Supports 20V maximum input
- Low power dissipative rectifier overvoltage clamp (VOVP = 15V)
- Multifunction NTC and control pin
- Thermal shutdown
Anwendungen
Wireless-Charging
Technische Spezifikationen
Empfänger
5W
20Pin(s)
125°C
MSL 2 - 1 Jahr
WPC 1.2-konform
QFN
0°C
Compute Module 3+ Series
No SVHC (27-Jun-2018)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat