Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | CHF 3.150 |
10+ | CHF 2.370 |
25+ | CHF 2.180 |
50+ | CHF 2.170 |
100+ | CHF 2.160 |
250+ | CHF 2.150 |
500+ | CHF 2.140 |
Produktspezifikationen
Produktbeschreibung
The SN74LS90N is a decade counter contains four flip-flops and additional gating to provide a divide-by-two counter and a three-stage binary counter for which the count cycle length is divide-by-five for the '90A and 'LS90, divide-by-six for the '92A and 'LS92 and the divide-by eight for the '93A and 'LS93. All of these counters have a gated zero reset and the '90A and 'LS90 also have gated set-to-nine inputs for use in BCD nine's complement applications. To use their maximum count length (decade, divide-by-twelve or four-bit binary) of these counters, the CKB input is connected to the QA output. The input count pulses are applied to CKA input and the outputs are as described in the appropriate function table. A symmetrical divide-by-ten count can be obtained from the '90A or 'LS90 counters by connecting the QD output to the CKA input and applying the input count to the CKB input which gives a divide-by-ten square wave at output QA.
- TTL input compatible
- CMOS output
Technische Spezifikationen
74LS90
42MHz
DIP
14Pin(s)
5.25V
7490
70°C
-
Dekade
9
DIP
4.75V
74LS
0°C
-
No SVHC (27-Jun-2018)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat