Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | CHF 7.470 |
10+ | CHF 6.990 |
25+ | CHF 6.490 |
50+ | CHF 6.410 |
100+ | CHF 6.320 |
250+ | CHF 6.240 |
Produktspezifikationen
Produktbeschreibung
The ICE40HX1K-TQ144 is an ultra-low power non-volatile FPGA has five devices with densities ranging from 384 to 7680 look-up tables (LUTs). In addition to LUT-based, low-cost programmable logic, these devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM) and Phase Locked Loops (PLLs). These features allow the devices to be used in low-cost, high-volume consumer and system applications. It is fabricated on a 40nm CMOS low power process. The device architecture has several features such as programmable low-swing differential I/Os and the ability to turn off on-chip PLLs dynamically. These features help manage static and dynamic power consumption, resulting in low static power for all members of the family. It offers enhanced I/O features such as pull-up resistors. Pull-up features are controllable on a 'per-pin' basis. It also provides flexible, reliable and secure configuration from on-chip NVCM.
- Flexible logic architecture
- Ultra low power devices
- Embedded and distributed memory
- Pre-engineered source synchronous I/O
- High performance, flexible I/O buffer
- Flexible on-chip clocking
- Flexible device configuration
Anwendungen
Industrie
Technische Spezifikationen
SRAM-basiertes FPGA
TQFP
-
40nm (CMOS)
-40°C
iCE40 Family
MSL 3 - 168 Stunden
PLL
1.14V
3.46V
95I/O(s)
1280Macrocells
133MHz
1280Logic Cells
144Pin(s)
95I/O(s)
Oberflächenmontage
100°C
-
No SVHC (21-Jan-2025)
1.26V
iCE40
TQFP
1280
-
64Kbit
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat