Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | CHF 67.570 |
Produktspezifikationen
Produktbeschreibung
The MAX31840EVKIT# is an evaluation kit (EV kit) for MAX31840. It demonstrates the MAX31840 LED driver IC used for dimmable 12V MR16 as well as AR111 and other 12V lighting applications. The EV kit is configured in a boost topology that provides an output power of up to 13W for up to 35V LED forward voltage. The IC is designed for the boost architecture to address 35W and 50W MR16 LED replacement bulbs. The EV kit's typical efficiency 90% at 12V AC and features a power-factor correction of 0.9 (typ). The EV kit is a fully assembled and tested surface-mount PCB designed and optimized to accommodate an MR16 application form factor. The EV kit is dimmable with most electronic transformers and trailing-edge dimmer combinations. The EV kit includes bleeder and constant power circuits for enhanced electronic transformer performance. Typical applications include 12V MR16 GU5.3 LED bulb.
- Input voltage ranges: 9V AC to 13.2V AC from AC source
- 6.5V to 13.8V DC or output of electronic transformers
- Drives up to 35V LED forward voltage
- 36V overvoltage protection
- Demonstrates IC power-factor correction
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Boost
-
9VAC
MAX31840
Evaluationskit MAX31840
No SVHC (07-Jul-2017)
1Ausgänge
35V
13.2VAC
-
-
Technische Dokumente (2)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat