Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | |
---|---|
1+ | CHF 107.290 |
Produktspezifikationen
Produktbeschreibung
The BM-70-PICTAIL from Microchip is a BM70 Bluetooth PICtail/PICtail Plus board. The BM-70-PICtail/PICtail Plus board is designed to emulate the function of Microchip's BM70 BLE module. It also enables the customer to evaluate and demonstrate the capabilities of the BM70 BLE module. The board includes an integrated configuration and programming interface for plug-and-play capability. It also provides an integrated test environment for all functions supported in the BM70 BLE module. The development kit includes the BM70BLES1FC2 module and the BM70BLES1FC2 carrier board.
- Bluetooth 4.2 compliant BM70 module with on-board antenna and 2dBm output power
- Develop immediately using the USB interface and Microchip’s Windows based configuration tool
- PICtail interface for connection to Microchip’s MCU development platforms such as Explorer16
- USB indication, module status and user configurable LEDs
- Coin cell battery, USB or PICtail power options
- Access to all BM70 module pins
Anwendungen
Wireless
Lieferumfang
One BM70 EVB which contains the BM70BLES1FC2 module, One micro USB cable.
Hinweise
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technische Spezifikationen
STMicroelectronics
Schnittstelle
Evaluationsboard BM70BLES1FC2, Micro-USB-Kabel
No SVHC (25-Jun-2025)
BM70BLES1FC2
Bluetooth
-
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat