Menge | |
---|---|
200+ | CHF 2.370 |
Produktspezifikationen
Produktbeschreibung
The MAX4852ETE+ is a dual SPDT analogue switch with over-rail signal handling in 16 pin TQFN package. The device can handle signals greater than supply rail. It has low 9ohm on-resistance at TA = +25°C with low on capacitance which makes it ideal for switching audio and data signals. The MAX4852 has two SPDT switches with no comparators for low 1μA supply current. For over-rail applications, this device offers either pass through or high impedance option. The signal (up to 5.5V) passes through the switch without distortion even when positive supply rail is exceeded.
- Supply voltage range from 2V to 5.5V
- Operating temperature range from -40°C to 85°C
- USB 2.0 full speed (12MB) and USB 1.1 signal switching compliant
- 0.1ns differential skew and 135MHz -3dB bandwidth
- Propagation delay of 0.9ns (RS = 39ohm, CL = 50pF) and crosstalk of -95dB (f = 1MHz)
- 1.8V logic compatible and low supply current of 1μA at VCC = 5.5V
- Charge injection of 8pC and off isolation of -80dB at f = 100KHz
- Maximum on-resistance flatness is 3.75ohm at TA = +25°C
- Maximum on-resistance match between channels is 0.4ohm at TA = +25°C
- Off leakage current of ±2nA and on-leakage current of ±2nA at TA = +25°C
Anwendungen
Signalverarbeitung, Unterhaltungselektronik, Tragbare Geräte
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Analogschalter
9ohm
TQFN
2Kanäle
9ohm
-
Oberflächenmontage
85°C
-
No SVHC (21-Jan-2025)
Einfache Versorgung
2V bis 5.5V
16Pin(s)
3.5ohm
SPDT
Parallel
-40°C
-
MSL 1 - unbegrenzt
Technische Dokumente (2)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat