Produktspezifikationen
Alternativen für MAX17227AANT+
1 Produkt(e) gefunden
Produktbeschreibung
NanoPower boost converter capable of delivering load up to 2A peak inductor current and offering True Shutdown™, cycle-by-cycle inductor current limit, short-circuit, and thermal protection. During shutdown, current drawn from the input pin is 1nA. It offers ultra-low quiescent current, small total solution size, and high efficiency throughout the load and line range. It is ideal for battery-powered applications where long battery life is a must and high efficiency is required at all power levels. It utilizes adjustable on-time, pulse-frequency-modulation (PFM) control scheme that consumes ultra-low quiescent current. The IC features True Shutdown mode where the output disconnects from the input with no forward or reverse-current. This saves precious energy from the battery for systems that dynamically turn on and off by having the ability to start-up into a precharged output capacitor.
- 350nA quiescent supply current from output
- 96% peak efficiency, 90% orhigher at 500μA
- Typical 850mA output current at 5.0V (VIN = 3.0V)
- 400mV to 5.5V input range, up to 5.35V in regulation
- 880mV minimum start-up voltage
- Single resistor-adjustable output voltage
- Operating temperature range is from -40°C to +125°C
- 1.58mm x 0.89mm, 6-bump WLP (3 x 2, 0.4mm pitch) package
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Einstellbar
Synchroner Boost (Aufwärts)
5.5V
850mA
6Pin(s)
-
5.2V
96%
125°C
-
No SVHC (21-Jan-2025)
-
1Ausgänge
400mV
850mA
WLP
Oberflächenmontage
2.3V
-
-40°C
-
MSL 1 - unbegrenzt
WLP
-
Technische Dokumente (1)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat