Menge | |
---|---|
1500+ | CHF 15.180 |
Produktspezifikationen
Produktbeschreibung
AD7983BCPZ-RL7 is a 16bit, successive approximation, analogue-to-digital converter (ADC) that operates from a single power supply, VDD. It contains a low power, high speed, 16bit sampling ADC, and a versatile serial interface port. On the CNV rising edge, it samples an analogue input IN+ between 0V to REF with respect to a ground sense IN−. The reference voltage, REF, is applied externally and can be set independently of the supply voltage, VDD. Its power scales linearly with throughput. The SPI-compatible serial interface also features the ability, using the SDI input, to daisy-chain several ADCs on a single, 3-wire bus and provides an optional busy indicator. It is compatible with 1.8V, 2.5V, 3V, or 5V logic, using the separate supply VIO. It is used in applications such as automated test equipment, data acquisition systems, medical instruments, and machine automation.
- Pseudo differential analogue input range 0V to VREF with VREF between 2.9V to 5V
- 16-bit resolution with no missing codes, daisy-chain multiple ADCs and busy indicator
- Proprietary serial interface SPI-/QSPI™-/MICROWIRE™-/DSP-compatible
- Differential linearity error is ±0.4LSB typical at (VDD = 2.5V, VIO = 1.71V to 5.5V)
- Integral linearity error is ±0.6LSB typical at (VDD = 2.5V, VIO = 1.71V to 5.5V)
- Dynamic range is 93dB typical at (VDD = 2.5V, VIO = 1.71V to 5.5V)
- Signal-to-noise ratio is 92dB typical at (fIN = 1KHz, VDD = 2.5V, VIO = 1.71V to 5.5V)
- Total harmonic distortion is -115dB typical at (fIN = 10KHz, VDD = 2.5V, VIO = 1.71V to 5.5V)
- Signal-to-(noise + distortion) is 91.6dB typical at (fIN = 10KHz, VDD = 2.5V, VIO = 1.71V to 5.5V)
- Operating temperature range from -40°C to +85°C, 10-lead LFCSP-WD package
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
16bit
Pseudo-Differenz
Einfach
2.625V
10Pin(s)
85°C
-
1.33MS/s
SPI
2.375V
LFCSP
-40°C
Single 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat