Menge | |
---|---|
1500+ | CHF 9.020 |
Produktspezifikationen
Produktbeschreibung
AD5689R-EP is a dual, 16bit nanoDAC+ with SPI interface. This device includes a 2.5V, internal reference (enabled by default) and a gain select pin giving a full-scale output of 2.5V (gain = 1) or 5V (gain = 2). This device operates from a single 2.7V to 5.5V supply, is guaranteed monotonic by design, and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remains there until a valid write occurs. This device contains a per channel power-down feature that reduces the current consumption of the device to 4μA at 3V while in power-down mode. Application includes optical transceivers, base station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems.
- Relative accuracy is ±1LSB typical at (gain = 2, VDD = 2.7V to 5.5V)
- Low drift 2.5V reference 4ppm/°C typical
- Total unadjusted error is ±0.01% of FSR typ at (external reference, gain = 2)
- Offset error is +0.1mV typical at (VDD = 2.7 to 5.5V, 1.62V ≤ VLOGIC ≤ 5.5V)
- High drive capability 15mA, 0.5V from supply rails
- User-selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain
- 0.5nV-sec typical low glitch, 3.3mW at 3V low power
- 2.7V to 5.5V power supply range
- 16 lead LFCSP-WQ package, temperature range from -55°C to +125°C
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
16bit
Seriell, SPI
LFCSP-WQ-EP
-
125°C
-
-
2.7V bis 5.5V
16Pin(s)
-55°C
Dual 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat