Produktspezifikationen
Alternativen für TRF7960RHBR
1 Produkt(e) gefunden
Produktbeschreibung
The TRF7960RHBR is a Fully Integrated 13.56MHz RFID Reader/Writer IC configured by selecting the desired protocol in the control registers. Built-in programming options make it suitable for a wide range of applications for proximity and vicinity RFID systems. Direct access to all control registers allows fine tuning of various reader parameters as needed. A parallel or serial interface can be implemented for communication between the MCU and reader. Transmit and receive functions use internal encoders and decoders with a 12-byte FIFO register. For direct transmit or receive functions, the encoders/decoders can be bypassed so the MCU can process the data in real time. The transmitter has selectable output power levels of 100mW (20dBm) or 200mW (23dBm) into a 50- load (5V supply) and is capable of ASK or OOK modulation. Integrated voltage regulators ensure power-supply noise rejection for the complete reader system.
- Completely integrated protocol handling
- Separate internal high-PSRR power supplies for analogue, digital and PA sections
- Provide noise isolation for superior read range and reliability
- Dual receiver inputs with AM and PM demodulation to minimize communication holes
- Receiver AM and PM RSSI
- Reader-to-reader anti-collision
- High integration reduces total BOM and board area
- Single external 13.56MHz crystal oscillator
- Easy to use with high flexibility
- Ultralow power modes
- Parallel 8-bit or serial 4-pin SPI interface with MCU using 12-byte FIFO
- Green product and no Sb/Br
Anwendungen
Sicherheitstechnik, Medizinelektronik
Technische Spezifikationen
-
Lesen
200mW
32Pin(s)
5.5V
TRF7960
No SVHC (27-Jun-2018)
13.56MHz
-
QFN
2.7V
10mA
MSL 2 - 1 Jahr
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat