Produktspezifikationen
Produktbeschreibung
The TPIC6A595NE is a 8-bit Monolithic High Voltage Power Logic Shift Register designed for use in systems that require relatively high load power. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids and other medium-current or high-voltage loads. Each open-drain DMOS transistor features an independent chopping current-limiting circuit to prevent damage in the case of a short-circuit. Data transfers through both the shift and storage registers on the rising edge of the shift register clock (SRCK) and the register clock (RCK), respectively. The storage register transfers data to the output buffer when shift register clear (SRCLR)\ is high. When SRCLR\ is low, the input shift register is cleared. Outputs are low-side, open-drain DMOS transistors with output ratings of 50V and a 350mA continuous sink current capability.
- Low RDS (ON) (1Ω typical)
- Output short-circuit protection
- 75mJ Avalanche energy
- Eight 350mA DMOS outputs
- 50V Switching capability
- Device is cascadable
- Low power consumption
- Green product and no Sb/Br
Anwendungen
Signalverarbeitung, Power-Management
Technische Spezifikationen
-
8 Elemente
DIP
20Pin(s)
5.5V
TPIC
-40°C
-
Seriell zu parallel
8bit
DIP
4.5V
0
-
125°C
-
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat