Produktspezifikationen
Produktbeschreibung
The TLV320AIC3106IRGZT is a low-power stereo Audio Codec with stereo headphone amplifier, as well as multiple inputs and outputs programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 15mW from a 3.3V analog supply. The record path of the TLV320AIC3106 contains integrated microphone bias, digitally controlled stereo microphone preamplifier and automatic gain control (AGC), with mix/mux capability among the multiple analog inputs. Programmable filters are available during record which can remove audible noise that can occur during optical zooming in digital cameras. The playback path includes mix/mux capability from the stereo DAC and selected inputs, through programmable volume controls, to the various outputs. The codec contains four high-power output drivers as well as three fully differential output drivers.
- Stereo audio DAC
- Digital signal processing and noise filtering available during record
- Ultralow-power mode with passive analog bypass
- Programmable input/output analog gains
- Automatic gain control (AGC) for record
- Programmable microphone bias level
- Programmable PLL for flexible clock generation
- I²C Control bus
- Green product and no Sb/Br
Anwendungen
Audio, Unterhaltungselektronik, Tragbare Geräte, Kommunikation & Netzwerke
Warnungen und Hinweise
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technische Spezifikationen
Stereo
2
85°C
VQFN
10Kanäle
32bit
I2C, SPI
-
MSL 2 - 1 Jahr
2
-40°C
96kSPS
48Pin(s)
7Kanäle
102dB
2.7V bis 3.6V
-
No SVHC (27-Jun-2018)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat