Produktspezifikationen
Alternativen für TLC5916ID .
1 Produkt(e) gefunden
Produktbeschreibung
The TLC5916ID is a 8-channel Constant Current LED Sink Driver designed to work alone or cascaded. Since each output is independently controlled, they can be programmed to be on or off by the user. The high LED voltage (VLED) allows for the use of a single LED per output or multiple LEDs on a single string. With independently controlled outputs supplied with constant current, the LEDs can be combined in parallel to create higher currents on a single string. The constant sink current for all channels is set through a single external resistor. This allows different LED drivers in the same application to sink various currents which provides optional implementation of multi-colour LEDs. An additional advantage of the independent outputs is the ability to leave unused channels floating. The flexibility of the TLC5916 LED driver is ideal for applications such as 7-segment displays, scrolling single colour displays, gaming machines, white goods, video billboards and video panels.
- 8 Constant-current output channels
- Output current adjusted through single external resistor
- Constant output current range (3 to 120mA per channel)
- Constant output current invariant to load voltage change
- Open load, short load and over-temperature detection
- 256-step Programmable global current gain
- Excellent output current accuracy
- Fast response of output current
- 30MHz Clock frequency
- Schmitt-trigger input
- 20V Maximum LED voltage
- Thermal shutdown for over-temperature protection
- Green product and no Sb/Br
Anwendungen
LED-Beleuchtung, Beleuchtung, Fahrzeugelektronik, Hobby & Bildung
Technische Spezifikationen
Konstantstrom
5.5V
120mA
Oberflächenmontage
16Pin(s)
125°C
MSL 1 - unbegrenzt
-
SOIC
30MHz
3V
17V
30MHz
SOIC
-40°C
Compute Module 3+ Series
No SVHC (27-Jun-2018)
Konstantstrom
8Ausgänge
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Mexico
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat