Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
| Menge | |
|---|---|
| 1+ | CHF 8.640 |
| 5+ | CHF 8.470 |
Produktspezifikationen
Produktbeschreibung
TBMA710-Q-LT-01A is a TBMA test board for MagAlpha magnetic position sensor. The TBMA allows users to run and test MagAlpha sensors quickly. TBMA board comes in long (LT) format, where the sensor is mounted on the edge of the board, and they can be used in both side-shaft and end-of-shaft configurations. TBMA test board is compatible with the MACOM evaluation kit and EVKT-MagAlphaMagDiff, offering seamless connection and operation of MagAlpha sensors. In addition, this board allows users to evaluate MagAlpha functionalities and performances with its own set-up. The TBMA test board only includes the assembled board with the sensor and decoupling capacitors and connectors. Typical applications include servo drives, robotics, automotive, brushless DC (BLDC) motor commutation, and encoders.
- Evaluation board supports side-shaft and end-of-shaft mounting
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technische Spezifikationen
Magnetsensor
No SVHC (19-Jan-2021)
Langes Evaluationsboard MA710, Entkopplungskondensatoren, Steckverbinder-Abmessungen
Technische Dokumente (1)
Zugehörige Produkte
1 Produkt(e) gefunden