Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | CHF 281.410 |
Informations produit
Aperçu du produit
Easy to use hot wire anemometer with high accuracy air flow and velocity measurements. It measures air flow or air velocity in ducts. Moreover this device will give you other information as temperature and humidity. The hot wire technology enables high accuracy measurements. Efficient for analysis of HVAC system performance. The telescopic probe make the device easy to handle. Used for measuring air flow or air velocity in ducts, measuring the temperature and humidity.
- Air velocity measurement: m/s, km/h, ft/min, mi/h
- Temperature measurement (°C / °F), humidity measurement (HR%)
- Air flow measurement (m³/min or Ft³/min)
- Large LCD display with backlight
- Min/max/avg and 2/3Vmax function
- Fast response
- Velocity/flow range from 0 to 25m/s (0 to 5000 ft/min), 0 to 999900m³/min (ft³/min)
- Probe length is 87cm, wire length is 185cm, weight is 412g
- Dimensions is 185 x 65 x 36mm, probe diameter is 16mm (base) / 9mm (tip)
- Powered by 9V battery
Contenu
Hot wire anemometer, Battery 9V alkaline x 1 pcs, Carrying case.
Remarques
Standard certified calibration service available for this product. Visit our calibration page for more details.
Spécifications techniques
0m/s à 25m/s
0°C
10% à 90% d'humidité relative
65mm
-
-
50°C
185mm
36mm
No SVHC (07-Nov-2024)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Taiwan
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit