Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWENGER SWISS GEAR
Manufacturer Part No600638
Order Code3409724
Also Known AsGTIN UPC EAN: 7613329007969
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 84.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 84.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWENGER SWISS GEAR
Manufacturer Part No600638
Order Code3409724
Also Known AsGTIN UPC EAN: 7613329007969
Carrying Case Material-
Case ColourBlack, Blue
External Height - Imperial18.9"
External Height - Metric480mm
External Width - Imperial13.78"
External Width - Metric350mm
External Depth - Imperial12.2"
External Depth - Metric310mm
Product Range-
SVHCTo Be Advised
Product Overview
High quality, comfortable backpack designed for notebooks up to 17". Features a padded Comp-u-Flex notebook pocket equipped with Wenger Triple Layer Protection.
- Three main compartments for maximum space
- Quik Pocket holds essentials for easy access
- CaseBase stabilising platform for added balance
- Air-flow back padding keeps your back cool
- Essentials organiser in front pocket
- Shock absorbing shoulder straps
- Ergonomic, reinforced carrying handle
Technical Specifications
Carrying Case Material
-
External Height - Imperial
18.9"
External Width - Imperial
13.78"
External Depth - Imperial
12.2"
Product Range
-
Case Colour
Black, Blue
External Height - Metric
480mm
External Width - Metric
350mm
External Depth - Metric
310mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.715