Print Page
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 32.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoRTP 001 C
Order Code3116381
Product RangeRT
Tip / Nozzle Width0.1mm
Tip / Nozzle StyleConical
For Use WithWeller WX Series Desoldering Irons
Product RangeRT
SVHCNo SVHC (17-Dec-2015)
Product Overview
- RT Pico series measuring tip for use with WXPP soldering iron
- Conical tip
- High performance tips for the smallest components of 0402 to 01005 size
- Motion activated usage sensor for energy control and data storage
- Precise control and ergonomic grip
- Uses Active tip technology
- Short tip-to-grip distance for maximum precision
Technical Specifications
Tip / Nozzle Width
0.1mm
For Use With
Weller WX Series Desoldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Conical
Product Range
RT
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319