Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 268.510 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 268.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91000042
Order Code4144953
Accessory TypeMain Filter and Prefilter
For Use WithWeller Zero Smog 4V Fume Extraction Units
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
FT91000042 is a zero smog 4V filter set main filter + 10 prefilters. Main filter features HEPA class H13 particle filter, wide-band granular gas adsorption media consisting of 50% active carbon, 50% potassium permanganate (KMnO4). Pre-filter features high-level absorption from F7 class filter mat.
- Width is 300mm, length is 315mm
Technical Specifications
Accessory Type
Main Filter and Prefilter
Product Range
-
For Use With
Weller Zero Smog 4V Fume Extraction Units
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.88