Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWDS500G2B0A
Order Code3532715
Product RangeWD Blue SSD
Also Known AsGTIN UPC EAN: 0718037856308
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWD
Manufacturer Part NoWDS500G2B0A
Order Code3532715
Product RangeWD Blue SSD
Also Known AsGTIN UPC EAN: 0718037856308
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity500GB
Flash Memory Type-
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed530MB/s
Random Read up to (IOPS)95k
Random Write up to (IOPS)84k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeWD Blue SSD
SVHCTo Be Advised
Product Overview
High capacity 2.5" solid state disk drive suitable for a variety of high-end computing applications. Incorporates Digital 3D NAND techonology to reduce cell-to-cell interference for enhanced reliability.
- Delivers faster system boot speeds and rapid data transfer speeds
- Active power consumption up to 25% lower than the previous generation of WD Blue SSD
- Extensive FIT testing to ensure market-leading reliability and maximum compatibility
- The free downloadable WD SSD Dashboard software lets you monitor drive activity, clone drives and backup data
- High speed SATA 6Gb/s interface
- Endurance: 200 TBW
- Dimensions (HxWxD): 7x69.85x100.2mm
- 5 Year manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
-
Sequential Read Speed
560MB/s
Random Read up to (IOPS)
95k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
2.5 Inch
Memory Capacity
500GB
Encryption Type
-
Sequential Write Speed
530MB/s
Random Write up to (IOPS)
84k
Operating Temperature Min
0°C
Product Range
WD Blue SSD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067