Print Page
CEA-13-120FZ-120
Strain Gauge, 120 ohm, Solder Pads, 2-Element Tee Rosette
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoCEA-13-120FZ-120
Order Code4247587
Product RangeCEA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 134.870 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 134.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoCEA-13-120FZ-120
Order Code4247587
Product RangeCEA Series
Technical Datasheet
Resistance120ohm
Grid Width-
Grid Length-
Connection TypeSolder Pads
Grid Type2-Element Tee Rosette
Bridge Energizing Voltage-
Operating Temperature Min-
Operating Temperature Max-
Product RangeCEA Series
SVHCTo Be Advised
Product Overview
CEA-13-120FZ-120 is a CEA series student strain gauge in a tee rosette geometry (10/PK). Specially designed and priced for making strain measurements in the teaching laboratory. This gauge is manufactured from the same materials, by the same processes, and to the same high-quality standards as our regular line of strain gages.
- Aluminium, tin, brass material
- Encapsulated 120 ohm constantan metal foil grids on tough, flexible polyimide backings
- Copper coated solder tabs
- Resistance is 120 ohm
Technical Specifications
Resistance
120ohm
Grid Length
-
Grid Type
2-Element Tee Rosette
Operating Temperature Min
-
Product Range
CEA Series
Grid Width
-
Connection Type
Solder Pads
Bridge Energizing Voltage
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0184
Product traceability