Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFR12 2061
Order Code3409808
Also Known AsGTIN UPC EAN: 4007540020617
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.390 |
10+ | CHF 16.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR12 2061
Order Code3409808
Also Known AsGTIN UPC EAN: 4007540020617
Driver TypeFull-range
External Diameter - Metric135mm
Impedance8ohm
Power Rating Nom15W
Resonant Frequency110Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial5.315"
Frequency Response Min70Hz
Frequency Response Max18kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max40W
External Depth - Metric44mm
External Depth - Imperial1.732"
Product Overview
Compact, slim, speaker with inverted surround. Ideal for use where space is at a premium.
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
Resonant Frequency
110Hz
Speaker Shape
Round
Frequency Response Min
70Hz
Product Range
-
Power Rating Max
40W
External Depth - Imperial
1.732"
External Diameter - Metric
135mm
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
5.315"
Frequency Response Max
18kHz
Speaker Mounting
Panel Mount
External Depth - Metric
44mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315