Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoMAGNET7
Order Code3761845
Also Known AsGTIN UPC EAN: 5410329453954
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.290 |
5+ | CHF 4.540 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
CHF 5.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Barrel shaped magnets
- Plated with bright Nickel for added durability
- Very powerful
- Permanent magnetic strength
- Material: Neodymium (rare earth)
- Rating: N35 to N45
- Ø18x3mm
Technical Specifications
Diameter
18mm
Magnet Material
Neodymium
SVHC
No SVHC (21-Jan-2025)
Height
3mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03