Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-40101B 5965
Order Code3371615
Also Known AsGTIN UPC EAN: 3800157625586
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-40101B 5965
Order Code3371615
Also Known AsGTIN UPC EAN: 3800157625586
Light SourceLED
Power Rating100W
CCT4000K
Total Light Output8500lm
Equivalent Wattage500W
IP / NEMA RatingIP65
Length271mm
Depth33mm
Width330mm
Energy RatingA+
SVHCTo Be Advised
Product Overview
- High power LED chips
- Aluminium alloy body
- Corrosion resistant
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Built-in constant current driver and power supply, no external ballast required
- Ideal for driveways, gardens, billboards, sports grounds, car parks etc.
- Supplied with 300mm, 3-core mains cable
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
500W
Length
271mm
Width
330mm
SVHC
To Be Advised
Power Rating
100W
Total Light Output
8500lm
IP / NEMA Rating
IP65
Depth
33mm
Energy Rating
A+
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.264