Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRATAPE
Manufacturer Part NoDISP-GUN-UL
Order Code3409800
Product RangeUltratape - 50mm Hand Dispeners
Also Known AsGTIN UPC EAN: 5027785810384
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.590 |
5+ | CHF 8.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRATAPE
Manufacturer Part NoDISP-GUN-UL
Order Code3409800
Product RangeUltratape - 50mm Hand Dispeners
Also Known AsGTIN UPC EAN: 5027785810384
Dispenser TypeTape
Length-
Product RangeUltratape - 50mm Hand Dispeners
SVHCNo SVHC (08-Jul-2021)
Product Overview
A high quality, lightweight hand tape dispenser with adjustable tape brake. The dispenser will suit tape up to 50mm wide and 132m in length. Ideal for packing at home or in the office.
- Tape not included
Technical Specifications
Dispenser Type
Tape
Product Range
Ultratape - 50mm Hand Dispeners
Length
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.429