Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRATAPE
Manufacturer Part No0599120MLBOTT
Order Code3404261
Also Known AsGTIN UPC EAN: 5027785814139
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRATAPE
Manufacturer Part No0599120MLBOTT
Order Code3404261
Also Known AsGTIN UPC EAN: 5027785814139
Adhesive TypePVA (Poly Vinyl Acetate)
Volume120ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
This solvent free PVA glue is strong, permanent and dries clear. It is suitable to be used on paper, cardboard, wood and fabric around the home and office.
- 120ml Bottle supplied in a carded pack
Technical Specifications
Adhesive Type
PVA (Poly Vinyl Acetate)
Weight
-
SVHC
No SVHC (08-Jul-2021)
Volume
120ml
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155